RESISTOR, METAL FILM, 0.25W, 0.1%, 50ppm, 110ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RNC65H1100BS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 17.45 |
| Tolerance | 0.1 |
| Resistance | 110 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.