RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 806000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Manufacturer Series | RNC |
| Resistance | 806000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |