This 1.07K ohm, 0.1% tolerance, metal foil fixed resistor is designed for through-hole mounting. It has a maximum voltage rating of 300V and operates over a temperature range of -55°C to 175°C. The resistor is molded in a case style suitable for through-hole mounting.
Sign in to ask questions about the Vishay RNC90Y1K0700BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RNC90Y1K0700BM technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 2.67 |
| Product Height (mm) | 8.28 |
| Product Weight (g) | 0.6 |
| Seated Plane Height (mm) | 8.28 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.78 |
| Resistance Value | 1.07KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay RNC90Y1K0700BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.