Fixed Resistor, Metal Foil, 0.6W, 1540ohm, 300V, 1% +/-Tol, -5,5ppm/Cel, 3011,
Vishay RNC90Y1K5400FPB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Resistance | 1540 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.