RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 5 ppm, 20000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Vishay RNC90Y20K000TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Resistance | 20000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RNC90Y20K000TR to view detailed technical specifications.
No datasheet is available for this part.