Fixed Resistor, Metal Foil, 0.3W, 3120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
Vishay RNC90Y3K1200BR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 7.62 |
| Tolerance | 0.1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Resistance | 3120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RNC90Y3K1200BR to view detailed technical specifications.
No datasheet is available for this part.