RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 174 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RNR55C1740FR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Manufacturer Series | RNR |
| Series | HDN (MIL RNR/RNN) |
| Resistance | 174 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.