
The RNR55J1003BSRSL is a 100K metal film resistor from Vishay, rated for 200V and 0.1% tolerance. It is available in a through-hole package with a lead diameter of 0.64mm and a lead length of 38.1mm. The resistor has a product length of 6.35mm and a product diameter of 2.39mm, with a weight of 0.35g. It operates over a temperature range of -65°C to 175°C and is constructed with a metal film technology. The resistor is not fail-safe fusible.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNR55J1003BSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 100KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNR55J1003BSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.