RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RNR55K3010FRRSL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Resistance | 301 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.