
Res Metal Film 243 Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.001% Glass AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNR60C2430FSRJ7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.53 |
| Product Diameter (mm) | 3.18 |
| Product Weight (g) | 0.45 |
| Length Tolerance (mm) | +1.57|-2.92 |
| Diameter Tolerance (mm) | ±1.02 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 243Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNR60C2430FSRJ7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.