Fixed Resistor, Metal Film, 0.125W, 28000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Vishay RNR60E2802BSRSL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Package Length | 9.53 |
| Tolerance | 0.1 |
| Resistance | 28000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RNR60E2802BSRSL to view detailed technical specifications.
No datasheet is available for this part.