
The RNR60H10R0FMRSL is a 10k ohm, 1% tolerance, metal film resistor from Vishay, with a maximum operating temperature of 175°C and a maximum voltage rating of 250V. It is a through-hole component with a product length of 7.11mm and a product diameter of 2.46mm. The resistor has a lead diameter of 0.64mm and a lead length of 38.1mm. It is not a fail-safe fusible resistor and is designed for use in applications where a high degree of precision is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNR60H10R0FMRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 2.46 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.3 |
| Length w/weld (mm) | 8.89 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNR60H10R0FMRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.