
The RNX0381M00FNEE is a 1M ohm, 1% tolerance, metal oxide resistor with an axial termination style and through-hole mounting. It has a product length of 10.67mm and a product diameter of 3.56mm. The resistor is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is constructed with a metal oxide technology and has a case style of epoxy.
Vishay RNX0381M00FNEE technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.67 |
| Product Diameter (mm) | 3.56 |
| Length Tolerance (mm) | ±0.51 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 1500V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.