RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1.2 W, 1000 ohm, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay RO200BF1C102 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | ROT/BF |
| Resistance | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.