Sign in to ask questions about the Vishay RPS0500DH1000JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RPS0500DH1000JB technical specifications.
| Height | 1.063inch |
| Lead/Base Style | Threaded |
| Length | 2.874inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RPS 500 |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 500V |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay RPS0500DH1000JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.