
500W thick film chassis mount resistor with 10 Ohm resistance and 5% tolerance. Features a threaded lead/base style and screw termination for secure mounting. Operates across a wide temperature range from -55°C to 125°C with a 5kV voltage rating. Dimensions include a length of 2.874 inches, width of 2.362 inches, and height of 1.063 inches. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Vishay RPS0500DH10R0JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RPS0500DH10R0JB technical specifications.
| Height | 1.063inch |
| Lead/Base Style | Threaded |
| Length | 2.874inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RPS 500 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay RPS0500DH10R0JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
