RESISTOR, WIRE WOUND, 5 W, 5 %, 20 ppm, 3000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RS0053K000JB1269 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 22.23 |
| Tolerance | 5 |
| Resistance | 3000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RS0053K000JB1269 to view detailed technical specifications.
No datasheet is available for this part.