Wirewound fixed resistor, 10000 ohm resistance with 1% tolerance. Features 10W power rating and 20 ppm temperature coefficient. Operates across a wide temperature range from -65°C to 250°C. Through-hole mounting with axial leads, package length of 45.21mm.
Vishay RS01010K00FE73 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 45.21 |
| Tolerance | 1 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RS01010K00FE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.