Vishay RS1/21K500FL03 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 7.92 |
| Tolerance | 1 |
| Resistance | 1500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RS1/21K500FL03 to view detailed technical specifications.
No datasheet is available for this part.