RESISTOR, WIRE WOUND, 0.75 W, 0.25 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RS1/22R000CS70 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 7.92 |
| Tolerance | 0.25 |
| Resistance | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RS1/22R000CS70 to view detailed technical specifications.
No datasheet is available for this part.