This 1.43 ohm wirewound resistor features a 1% tolerance and is designed for through-hole mounting. It has a product length of 3.94mm and a product diameter of 1.65mm, with a weight of 0.15g. The resistor is rated for operation between -65°C and 250°C and is constructed with a silicone case style.
Vishay RS1/81R430FB12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.94 |
| Product Diameter (mm) | 1.65 |
| Product Weight (g) | 0.15 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1.43Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RS1/81R430FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.