This RoHS compliant rectifier diode features a silicon element and a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a pin count of 2. The diode is packaged in a plastic SMA with 2 pins and is suitable for general purpose rectification applications.
Sign in to ask questions about the Vishay RS1BHE3/5AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RS1BHE3/5AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RS1BHE3/5AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.