The RS1D is a dual silicon rectifier diode with a maximum reverse voltage of 200V and a minimum operating temperature of -65 degrees Celsius. It has a maximum operating temperature of 150 degrees Celsius and is available in the R-PDSO-C2 package type. This device is suitable for general purpose rectification applications and is manufactured by Vishay.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |