The RS2A-E3/52T is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and is packaged in a DO-214AA package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 50V.
Sign in to ask questions about the Vishay RS2A-E3/52T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RS2A-E3/52T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RS2A-E3/52T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.