Vishay RSSD20117A5R60KB00 technical specifications.
| Max Operating Temperature | 450 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Resistance | 5.6 |
| Eccn Code | EAR99 |
| HTS Code | 8533.39.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RSSD20117A5R60KB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.