
This is a chassis mount wirewound resistor with a resistance value of 39 ohms and a tolerance of 5%. It has a product length of 199mm, depth of 27mm, and height of 50mm. The operating temperature range is from -55°C to 450°C. The resistor is made with a vitreous case style and has a radial lug termination style.
Vishay RSSD25138C39R0JB00 technical specifications.
| Number of Terminals | 3 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 199 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 50 |
| Resistance Value | 39Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 450°C |
| Case Style | Vitreous |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RSSD25138C39R0JB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.