
The RSSD25168A2000JB06 is a wirewound resistor with a resistance value of 200 ohms and a tolerance of 5%. It has a negative resistance tolerance of -5% and a positive resistance tolerance of 5%. The resistor is designed for bolt-on mounting and has a product length of 168mm, product depth of 27mm, and product height of 51mm. It operates within a temperature range of -55°C to 450°C and features a vitreous case style.
Sign in to ask questions about the Vishay RSSD25168A2000JB06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RSSD25168A2000JB06 technical specifications.
| Number of Terminals | 3 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 168 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 51 |
| Resistance Value | 200Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 450°C |
| Case Style | Vitreous |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RSSD25168A2000JB06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.