
The RSSD25168C5R60KB00 is a wirewound resistor with a resistance value of 5.6 ohms and a tolerance of 10%. It has a negative resistance tolerance of -10% and a positive resistance tolerance of 10%. This resistor is designed for bolt-on mounting and has a product length of 229mm, product depth of 27mm, and product height of 50mm. It operates within a temperature range of -55°C to 450°C and features a vitreous case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RSSD25168C5R60KB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 229 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 50 |
| Resistance Value | 5.6Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 450°C |
| Case Style | Vitreous |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RSSD25168C5R60KB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.