
This 72 ohm wirewound resistor features a 5% tolerance and a vitreous case style. It has a radial lug termination style and is designed for bolt-on mounting. The resistor measures 317mm in length, 32mm in depth, and 60mm in height, and operates within a temperature range of -55°C to 450°C.
Sign in to ask questions about the Vishay RSSD30250C72R0JB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RSSD30250C72R0JB00 technical specifications.
| Number of Terminals | 3 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 317 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 60 |
| Resistance Value | 72Ohm |
| Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 450°C |
| Case Style | Vitreous |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RSSD30250C72R0JB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.