
This wirewound potentiometer has a resistance of 47 ohms with a tolerance of 10%. It can handle a maximum power dissipation of 25 watts and operates within a temperature range of -55°C to 320°C. The component is mounted on a panel and is available in a bulk packaging quantity of 10. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RT025AS47R0KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 50mm |
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RT25 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 34.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay RT025AS47R0KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
