Vishay RT025ASF2201KB technical specifications.
| Max Operating Temperature | 320 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 25 |
| Tolerance | 10 |
| Resistance | 2200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RT025ASF2201KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.