RES,TAPPED,WIREWOUND,220 OHMS,110WVDC,10% +/-TOL
Checking distributor stock and pricing after the page loads.
Vishay RT055ASF2200KB technical specifications.
| Max Operating Temperature | 320 |
| Min Operating Temperature | -55 |
| Package Length | 36 |
| Tolerance | 10 |
| Resistance | 220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.