RT series wirewound rheostat, 100R 100W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RT100AS1000KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 85mm |
| Height | 97mm |
| Length | 81mm |
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Vishay RT100AS1000KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.