
100W wirewound rheostat with 1kR resistance and 10% tolerance. Features a linear taper and panel mount design. Operates within a temperature range of -55°C to 320°C, with a DC rated voltage of 850V. Includes a single gang, single turn actuator with a diameter of 0.236 inches and length of 0.984 inches. Dimensions are 81mm length, 97mm height, and 85mm depth. RoHS compliant.
Vishay RT100AS1001KB technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 85mm |
| Height | 97mm |
| Length | 81mm |
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RT100 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Vishay RT100AS1001KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.