RES,TAPPED,WIREWOUND,22 OHMS,46.9WVDC,10% +/-TOL
Checking distributor stock and pricing after the page loads.
Vishay RT100AS22R0KB technical specifications.
| Depth | 85mm |
| Height | 97mm |
| Length | 81mm |
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
No datasheet is available for this part.