Thick film chip resistor with 4.7 ohm resistance and 5% tolerance. Features a 2W power rating and a temperature coefficient of 150 ppm. Operates within a temperature range of -55°C to 155°C. Designed for through-hole mounting with a TO-220 package, measuring 10.1mm in length, 4.5mm in width, and 15mm in height. RoHS compliant.
Vishay RTO020F4R700JTE3 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.1 |
| Tolerance | 5 |
| Package Width | 4.5 |
| Package Height | 15 |
| Resistance | 4.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RTO020F4R700JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.