Fixed Resistor, Metal Glaze/thick Film, 2.25W, 1300ohm, 500V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 4035, TO-220
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.1 |
| Tolerance | 5 |
| Package Width | 8.8 |
| Package Height | 4.5 |
| Resistance | 1300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |