RESISTOR, WIRE WOUND, 3 W, 5 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 15.06 |
| Tolerance | 5 |
| Resistance | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |