RES,AXIAL,WIREWOUND,196M OHMS,1% +/-TOL,-90,90PPM TC
Vishay RW70UR196FS70 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 10.31 |
| Tolerance | 1 |
| Resistance | 0.196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.