RESISTOR, WIRE WOUND, 3 W, 5 %, 75 ppm, 8.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RWM04108R20JR15E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Package Length | 12 |
| Tolerance | 5 |
| Resistance | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RWM04108R20JR15E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.