Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Vishay RWR80S2000FSS73 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.31 |
| Tolerance | 1 |
| Resistance | 200 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.