Fixed Resistor, Wire Wound, 2W, 21ohm, 80V, 1% +/-Tol, -20,20ppm/Cel,
Vishay RWR80S21R0FR technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.3 |
| Tolerance | 1 |
| Series | UB |
| Resistance | 21 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.