Res Wirewound 5.62K Ohm 1% 1W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole
Checking distributor stock and pricing after the page loads.
| Cage Code | 18612 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |