RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RWR84SR200FP technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Manufacturer Series | RWR |
| Resistance | 0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.