RESISTOR, WIRE WOUND, 7 W, 1 %, 400 ppm, 0.59 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RWR84SR590FRS73 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 22.23 |
| Tolerance | 1 |
| Resistance | 0.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.