Sign in to ask questions about the Vishay S07G-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay S07G-GS08 technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-219AB |
| Forward Current | 1.5A |
| Height | 1.08mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07G-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
