
Surface mount small signal switching diode with 1kV repetitive reverse voltage and 1.5A average rectified current. Features a 1.5A forward current, 25A peak non-repetitive surge current, and a maximum reverse current of 10µA. Packaged in a DO-219AB case with dimensions of 2.9mm length, 1.9mm width, and 1.08mm height. Operates across a temperature range of -55°C to 150°C and is RoHS compliant. Supplied in tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Vishay S07M-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay S07M-GS08 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-219AB |
| Forward Current | 1.5A |
| Height | 1.08mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1800ns |
| RoHS Compliant | Yes |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07M-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
