
Surface mount small signal switching diode with 1kV repetitive reverse voltage and 1.5A forward current. Features 700mA average rectified current, 4pF capacitance, and 1800ns reverse recovery time. Operates from -55°C to 150°C with a 25A maximum surge current. Packaged in a DO-219AB case, supplied on tape and reel.
Vishay S07M-GS18 technical specifications.
| Average Rectified Current | 700mA |
| Capacitance | 4pF |
| Package/Case | DO-219AB |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1800ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07M-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
