This 100pF ceramic capacitor is rated for 2kV and has a tolerance of 5%. It is available in a radial package with a 5mm lead pitch and kinked lead style. Operating temperature range is from -55°C to 125°C. The component is RoHS compliant and packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay S101J39SL0P6UK5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S101J39SL0P6UK5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.