Fixed Resistor, Metal Foil, 0.6W, 6810ohm, 300V, 0.01% +/-Tol, -2,2ppm/Cel, 3011,
Vishay S102C6K8100TB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Series | S102C |
| Resistance | 6810 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay S102C6K8100TB to view detailed technical specifications.
No datasheet is available for this part.